INA 17 Tooth Parallel Sprocket, KSR20-B0-10-10-17-15

RS Stock No.: 194-7234Brand: INAManufacturers Part No.: KSR20-B0-10-10-17-15
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

INA

Number Of Teeth

17

Bore Type

Parallel

Maximum Bore Diameter

20mm

Pitch Diameter

5/8in

Material

Steel

Sprocket Width

31mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 256.94

AED 256.94 Each (ex VAT)

AED 269.79

AED 269.79 Each (inc. VAT)

INA 17 Tooth Parallel Sprocket, KSR20-B0-10-10-17-15

AED 256.94

AED 256.94 Each (ex VAT)

AED 269.79

AED 269.79 Each (inc. VAT)

INA 17 Tooth Parallel Sprocket, KSR20-B0-10-10-17-15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 256.94
5 - 9AED 247.80
10 - 24AED 246.49
25+AED 245.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

INA

Number Of Teeth

17

Bore Type

Parallel

Maximum Bore Diameter

20mm

Pitch Diameter

5/8in

Material

Steel

Sprocket Width

31mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more