INA 15 Tooth Parallel Sprocket, KSR20-B0-12-10-15-16

RS Stock No.: 194-7235Brand: INAManufacturers Part No.: KSR20-B0-12-10-15-16
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

INA

Number Of Teeth

15

Bore Type

Parallel

Maximum Bore Diameter

20mm

Pitch Diameter

3/4in

Material

Steel

Sprocket Width

31mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 359.62

AED 359.62 Each (ex VAT)

AED 377.60

AED 377.60 Each (inc. VAT)

INA 15 Tooth Parallel Sprocket, KSR20-B0-12-10-15-16

AED 359.62

AED 359.62 Each (ex VAT)

AED 377.60

AED 377.60 Each (inc. VAT)

INA 15 Tooth Parallel Sprocket, KSR20-B0-12-10-15-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 359.62
5 - 9AED 345.29
10 - 24AED 343.24
25+AED 341.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

INA

Number Of Teeth

15

Bore Type

Parallel

Maximum Bore Diameter

20mm

Pitch Diameter

3/4in

Material

Steel

Sprocket Width

31mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more