Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA Bearing Unit KTSG20-PP-AS, KTSG

RS Stock No.: 194-7241Brand: INAManufacturers Part No.: KTSG20-PP-AS
brand-logo
View all in Linear Bearing Units

Technical Document

Specifications

Brand

INA

Bearing Inside Diameter

20mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

96 x 60 x 50mm

Dynamic Load Rating

3500N

Static Load Rating

4600N

Housing Width

60mm

Housing Height

50mm

Housing Length

96mm

Series

KTSG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 914.29

AED 914.29 Each (ex VAT)

AED 960.00

AED 960.00 Each (inc. VAT)

INA Bearing Unit KTSG20-PP-AS, KTSG

AED 914.29

AED 914.29 Each (ex VAT)

AED 960.00

AED 960.00 Each (inc. VAT)

INA Bearing Unit KTSG20-PP-AS, KTSG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 914.29
5 - 9AED 877.70
10+AED 859.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

INA

Bearing Inside Diameter

20mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

96 x 60 x 50mm

Dynamic Load Rating

3500N

Static Load Rating

4600N

Housing Width

60mm

Housing Height

50mm

Housing Length

96mm

Series

KTSG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more