Technical Document
Specifications
Brand
INABearing Inside Diameter
30mm
Bearing Unit Type
Linear Ball Bearing Unit
For Bearing Type
Closed
Housing Dimensions
142 x 87 x 70mm
Dynamic Load Rating
9600N
Static Load Rating
12000N
Housing Width
87mm
Housing Height
70mm
Housing Length
142mm
Series
KTSG
AED 1,104.98
AED 1,104.98 Each (ex VAT)
AED 1,160.23
AED 1,160.23 Each (inc. VAT)
1
AED 1,104.98
AED 1,104.98 Each (ex VAT)
AED 1,160.23
AED 1,160.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,104.98 |
5 - 9 | AED 1,060.80 |
10+ | AED 1,051.68 |
Technical Document
Specifications
Brand
INABearing Inside Diameter
30mm
Bearing Unit Type
Linear Ball Bearing Unit
For Bearing Type
Closed
Housing Dimensions
142 x 87 x 70mm
Dynamic Load Rating
9600N
Static Load Rating
12000N
Housing Width
87mm
Housing Height
70mm
Housing Length
142mm
Series
KTSG