INA Linear Guide Carriage KWVE25, 17900N Dynamic Load, 23mm Rail Width

RS Stock No.: 172-1061Brand: INAManufacturers Part No.: KWVE25-B-H-V1-G3
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

INA

Manufacturer Series

KWVE25

For Rail Width

23mm

Carriage Length

83.3mm

Carriage Width

70mm

Dynamic Load Rating

17900N

Static Load Rating

37000N

Stock information temporarily unavailable.

AED 731.43

AED 731.43 Each (ex VAT)

AED 768.00

AED 768.00 Each (inc. VAT)

INA Linear Guide Carriage KWVE25, 17900N Dynamic Load, 23mm Rail Width

AED 731.43

AED 731.43 Each (ex VAT)

AED 768.00

AED 768.00 Each (inc. VAT)

INA Linear Guide Carriage KWVE25, 17900N Dynamic Load, 23mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Manufacturer Series

KWVE25

For Rail Width

23mm

Carriage Length

83.3mm

Carriage Width

70mm

Dynamic Load Rating

17900N

Static Load Rating

37000N