Technical Document
Specifications
Brand
INARoller Diameter
24mm
Roller Length
11mm
Type
Track Roller
Bore Size
8mm
Static Load Rating
2300N
Dynamic Load Rating
4100N
Material
Steel
Product details
Single and Double Row Yoke Type Track Rollers
INA from Schaeffler ball bearing track rollers are self-retaining, single or double row ball bearings with particularly thick-walled outer rings. In addition to high radial forces, these bearings can also support axial forces in both directions.
The outer rings have a crowned or cylindrical outside surface. Designs with a crowned outside surface are used where they are inclined in relation to the mating track and edge stresses must be avoided.
Yoke type track rollers have outer rings with a crowned or cylindrical outside surface, inner rings and ball and cage assemblies with plastic cages. They are similar in construction to deep groove or angular contact ball bearings and are mounted on shafts or studs.
Features and Benefits
Sealed on both sides
LR6, LR60 and LR2 series are single row units
LR50, LR52 and LR53 series are double row units
LFR5, outer ring has a gothic arch profile
Greased using a lithium soap grease to GA13
Product Application Information
Yoke type track rollers are suitable for applications such as cam gears, bed ways and conveying equipment.
Suffixes
2RSR - Lip seals on both sides, giving radial sealing action
2Z - Sealing shields on both sides
X - Cylindrical outside surface
2RS - Lip seals on both sides, giving axial sealing action
INA
AED 139.15
AED 139.15 Each (ex VAT)
AED 146.11
AED 146.11 Each (inc. VAT)
1
AED 139.15
AED 139.15 Each (ex VAT)
AED 146.11
AED 146.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 139.15 |
5 - 9 | AED 133.59 |
10 - 24 | AED 130.76 |
25+ | AED 127.98 |
Technical Document
Specifications
Brand
INARoller Diameter
24mm
Roller Length
11mm
Type
Track Roller
Bore Size
8mm
Static Load Rating
2300N
Dynamic Load Rating
4100N
Material
Steel
Product details
Single and Double Row Yoke Type Track Rollers
INA from Schaeffler ball bearing track rollers are self-retaining, single or double row ball bearings with particularly thick-walled outer rings. In addition to high radial forces, these bearings can also support axial forces in both directions.
The outer rings have a crowned or cylindrical outside surface. Designs with a crowned outside surface are used where they are inclined in relation to the mating track and edge stresses must be avoided.
Yoke type track rollers have outer rings with a crowned or cylindrical outside surface, inner rings and ball and cage assemblies with plastic cages. They are similar in construction to deep groove or angular contact ball bearings and are mounted on shafts or studs.
Features and Benefits
Sealed on both sides
LR6, LR60 and LR2 series are single row units
LR50, LR52 and LR53 series are double row units
LFR5, outer ring has a gothic arch profile
Greased using a lithium soap grease to GA13
Product Application Information
Yoke type track rollers are suitable for applications such as cam gears, bed ways and conveying equipment.
Suffixes
2RSR - Lip seals on both sides, giving radial sealing action
2Z - Sealing shields on both sides
X - Cylindrical outside surface
2RS - Lip seals on both sides, giving axial sealing action