Technical Document
Specifications
Brand
INARoller Diameter
110mm
Roller Length
32mm
Type
Yoke
Bore Size
50mm
Static Load Rating
128000N
Dynamic Load Rating
76000N
Stock information temporarily unavailable.
AED 1,252.48
AED 1,252.48 Each (ex VAT)
AED 1,315.10
AED 1,315.10 Each (inc. VAT)
Yoke Cam Follower NUTR50110-A, 50mm ID, 110mm OD
1
AED 1,252.48
AED 1,252.48 Each (ex VAT)
AED 1,315.10
AED 1,315.10 Each (inc. VAT)
Yoke Cam Follower NUTR50110-A, 50mm ID, 110mm OD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,252.48 |
5+ | AED 1,202.42 |
Technical Document
Specifications
Brand
INARoller Diameter
110mm
Roller Length
32mm
Type
Yoke
Bore Size
50mm
Static Load Rating
128000N
Dynamic Load Rating
76000N