Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

INA Bearing Inserts 25mm ID 52mm OD RAE25-XL-NPP-B

RS Stock No.: 137-1526Brand: INAManufacturers Part No.: RAE25-XL-NPP-B
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

INA

Inside Diameter

25mm

Outside Diameter

52mm

Material

Steel

Static Load Rating

7800N

Dynamic Load Rating

14000N

Number of Rows

1

Race Type

Plain

Dynamic Load Rating

14900N

Bore Type

Parallel

Product details

Radial Insert Ball Bearings with Eccentric Locking Collar

INA from Schaeffler classic radial insert ball bearings are located on the shaft with a locking collar. They are suitable for bearing arrangements with a constant direction of rotation or, under low speed and load, for an alternating direction of rotation.
The locking collar is preferably tightened in the direction of rotation and secured with a grub screw. This location method prevents damage to the shaft and can be easily loosened again.
The P seal is two zinc-coated sheet steel washers with intermediate NBR part, seal lip axially preloaded.
The R seal is two zinc-coated sheet steel washers extended outwards and angled downwards with intermediate NBR part and radially preloaded seal lip. Better protection against mechanical damage.
Substantial grease reservoir due to the space between the extended and angled sheet steel washers. Used in radial insert ball bearings with inner ring extended on both sides.
To protect the seal lip from mechanical damage, the outer sheet steel washer extends a considerable distance down towards the bearing inner ring.
In addition to bearings with a spherical outer ring (GRAE..-NPP-B and GE..-KRR-B), there are also cylindrical (RAE..-NPP and RALE..-NPP)

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Protected against fretting corrosion
• Shaft diameters from 12 mm to 60 mm (RAE..NPP) and (GRAE..-NPP-B)
• Shaft diameters from 20 mm to 30 mm (RALE..NPP)
• Shaft diameters from 17 mm to 120 mm (GE..-KRR-B)

Suffixes

FA106 - Bearing subjected to special noise testing
B - Bearing with special outer ring
NPP - Lip seals on both sides (P type seal)
KRR - Lip seals on both sides (R type seal)

INA

Stock information temporarily unavailable.

AED 133.19

AED 133.19 Each (ex VAT)

AED 139.85

AED 139.85 Each (inc. VAT)

INA Bearing Inserts 25mm ID 52mm OD RAE25-XL-NPP-B

AED 133.19

AED 133.19 Each (ex VAT)

AED 139.85

AED 139.85 Each (inc. VAT)

INA Bearing Inserts 25mm ID 52mm OD RAE25-XL-NPP-B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 133.19
5 - 9AED 127.89
10 - 24AED 127.00
25+AED 126.05

Technical Document

Specifications

Brand

INA

Inside Diameter

25mm

Outside Diameter

52mm

Material

Steel

Static Load Rating

7800N

Dynamic Load Rating

14000N

Number of Rows

1

Race Type

Plain

Dynamic Load Rating

14900N

Bore Type

Parallel

Product details

Radial Insert Ball Bearings with Eccentric Locking Collar

INA from Schaeffler classic radial insert ball bearings are located on the shaft with a locking collar. They are suitable for bearing arrangements with a constant direction of rotation or, under low speed and load, for an alternating direction of rotation.
The locking collar is preferably tightened in the direction of rotation and secured with a grub screw. This location method prevents damage to the shaft and can be easily loosened again.
The P seal is two zinc-coated sheet steel washers with intermediate NBR part, seal lip axially preloaded.
The R seal is two zinc-coated sheet steel washers extended outwards and angled downwards with intermediate NBR part and radially preloaded seal lip. Better protection against mechanical damage.
Substantial grease reservoir due to the space between the extended and angled sheet steel washers. Used in radial insert ball bearings with inner ring extended on both sides.
To protect the seal lip from mechanical damage, the outer sheet steel washer extends a considerable distance down towards the bearing inner ring.
In addition to bearings with a spherical outer ring (GRAE..-NPP-B and GE..-KRR-B), there are also cylindrical (RAE..-NPP and RALE..-NPP)

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Protected against fretting corrosion
• Shaft diameters from 12 mm to 60 mm (RAE..NPP) and (GRAE..-NPP-B)
• Shaft diameters from 20 mm to 30 mm (RALE..NPP)
• Shaft diameters from 17 mm to 120 mm (GE..-KRR-B)

Suffixes

FA106 - Bearing subjected to special noise testing
B - Bearing with special outer ring
NPP - Lip seals on both sides (P type seal)
KRR - Lip seals on both sides (R type seal)

INA