Industrial Shields M-Duino Series PLC CPU for Use with Ardunio PLC, 18-Input, Digital/Analog Input

RS Stock No.: 219-3099Brand: Industrial ShieldsManufacturers Part No.: IS.MDuino.57R+
brand-logo

Technical Document

Specifications

Manufacturer Series

M-Duino

Number of Inputs

18

For Use With

Ardunio PLC

Input Type

Digital/Analog

Number of Digital Inputs

18

Number of Outputs

31

Programming Interface

USB

Number of Analogue Inputs

8

Country of Origin

Spain

Stock information temporarily unavailable.

AED 2,538.90

AED 2,538.90 Each (ex VAT)

AED 2,665.84

AED 2,665.84 Each (inc. VAT)

Industrial Shields M-Duino Series PLC CPU for Use with Ardunio PLC, 18-Input, Digital/Analog Input

AED 2,538.90

AED 2,538.90 Each (ex VAT)

AED 2,665.84

AED 2,665.84 Each (inc. VAT)

Industrial Shields M-Duino Series PLC CPU for Use with Ardunio PLC, 18-Input, Digital/Analog Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

M-Duino

Number of Inputs

18

For Use With

Ardunio PLC

Input Type

Digital/Analog

Number of Digital Inputs

18

Number of Outputs

31

Programming Interface

USB

Number of Analogue Inputs

8

Country of Origin

Spain