Technical Document
Specifications
Brand
InfineonLogic Type
CMOS
Output Current
8.5 A
Supply Voltage
3.3 → 5V
Pin Count
16
Package Type
PG-DSO-16
Fall Time
20ns
Driver Type
MOSFET
Stock information temporarily unavailable.
AED 15.17
AED 15.17 Each (ex VAT)
AED 15.93
AED 15.93 Each (inc. VAT)
Infineon 1ED3321MC12NXUMA1 MOSFET Gate Driver, 8.5 A, 3.3 → 5V 16-Pin, PG-DSO-16
Select packaging type
Standard
1
AED 15.17
AED 15.17 Each (ex VAT)
AED 15.93
AED 15.93 Each (inc. VAT)
Infineon 1ED3321MC12NXUMA1 MOSFET Gate Driver, 8.5 A, 3.3 → 5V 16-Pin, PG-DSO-16
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 15.17 |
10 - 24 | AED 14.38 |
25 - 49 | AED 14.12 |
50 - 99 | AED 13.18 |
100+ | AED 12.28 |
Technical Document
Specifications
Brand
InfineonLogic Type
CMOS
Output Current
8.5 A
Supply Voltage
3.3 → 5V
Pin Count
16
Package Type
PG-DSO-16
Fall Time
20ns
Driver Type
MOSFET