Infineon 1ED3322MC12NXUMA1 MOSFET Gate Driver, 8.5 A, 3.3 → 5V 16-Pin, PG-DSO-16

RS Stock No.: 240-6370Brand: InfineonManufacturers Part No.: 1ED3322MC12NXUMA1
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS

Output Current

8.5 A

Supply Voltage

3.3 → 5V

Pin Count

16

Package Type

PG-DSO-16

Fall Time

20ns

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.33

AED 14.33 Each (ex VAT)

AED 15.05

AED 15.05 Each (inc. VAT)

Infineon 1ED3322MC12NXUMA1 MOSFET Gate Driver, 8.5 A, 3.3 → 5V 16-Pin, PG-DSO-16
Select packaging type

AED 14.33

AED 14.33 Each (ex VAT)

AED 15.05

AED 15.05 Each (inc. VAT)

Infineon 1ED3322MC12NXUMA1 MOSFET Gate Driver, 8.5 A, 3.3 → 5V 16-Pin, PG-DSO-16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 14.33
10 - 24AED 13.60
25 - 49AED 13.34
50 - 99AED 12.44
100+AED 11.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS

Output Current

8.5 A

Supply Voltage

3.3 → 5V

Pin Count

16

Package Type

PG-DSO-16

Fall Time

20ns

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more