Technical Document
Specifications
Brand
InfineonOutput Current
6 A
Supply Voltage
-0.3 → 17V
Pin Count
14
Fall Time
20ns
Package Type
PG-DSO-14-71
Driver Type
High Side
Number of Drivers
2
Country of Origin
Indonesia
Stock information temporarily unavailable.
AED 45.41
AED 9.082 Each (In a Pack of 5) (ex VAT)
AED 47.68
AED 9.536 Each (In a Pack of 5) (inc. VAT)
Infineon 2ED3143MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71
5
AED 45.41
AED 9.082 Each (In a Pack of 5) (ex VAT)
AED 47.68
AED 9.536 Each (In a Pack of 5) (inc. VAT)
Infineon 2ED3143MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 9.082 | AED 45.41 |
50 - 95 | AED 8.768 | AED 43.84 |
100 - 495 | AED 8.295 | AED 41.48 |
500 - 995 | AED 7.77 | AED 38.85 |
1000+ | AED 7.612 | AED 38.06 |
Technical Document
Specifications
Brand
InfineonOutput Current
6 A
Supply Voltage
-0.3 → 17V
Pin Count
14
Fall Time
20ns
Package Type
PG-DSO-14-71
Driver Type
High Side
Number of Drivers
2
Country of Origin
Indonesia