Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, TTL
Output Current
5 A
Supply Voltage
8 → 20V
Pin Count
8
Package Type
TSSOP-8
Fall Time
5ns
Number of Drivers
2
AED 33.08
AED 6.615 Each (In a Pack of 5) (ex VAT)
AED 34.73
AED 6.946 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 33.08
AED 6.615 Each (In a Pack of 5) (ex VAT)
AED 34.73
AED 6.946 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.615 | AED 33.08 |
50 - 120 | AED 5.67 | AED 28.35 |
125 - 245 | AED 5.355 | AED 26.78 |
250 - 495 | AED 4.935 | AED 24.68 |
500+ | AED 4.62 | AED 23.10 |
Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, TTL
Output Current
5 A
Supply Voltage
8 → 20V
Pin Count
8
Package Type
TSSOP-8
Fall Time
5ns
Number of Drivers
2