Technical Document
Specifications
Brand
InfineonLogic Type
TTL
Output Current
5 A
Supply Voltage
3 → 17V
Pin Count
16
Package Type
DSO-16
Fall Time
11ns
Number of Drivers
2
Stock information temporarily unavailable.
AED 37.28
AED 18.638 Each (In a Pack of 2) (ex VAT)
AED 39.14
AED 19.57 Each (In a Pack of 2) (inc. VAT)
Infineon 2EDR8259HXUMA1 2, 5 A, 3 → 17V 16-Pin, DSO-16
Select packaging type
Standard
2
AED 37.28
AED 18.638 Each (In a Pack of 2) (ex VAT)
AED 39.14
AED 19.57 Each (In a Pack of 2) (inc. VAT)
Infineon 2EDR8259HXUMA1 2, 5 A, 3 → 17V 16-Pin, DSO-16
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 18.638 | AED 37.28 |
20 - 198 | AED 17.272 | AED 34.54 |
200 - 998 | AED 16.328 | AED 32.66 |
1000+ | AED 15.54 | AED 31.08 |
Technical Document
Specifications
Brand
InfineonLogic Type
TTL
Output Current
5 A
Supply Voltage
3 → 17V
Pin Count
16
Package Type
DSO-16
Fall Time
11ns
Number of Drivers
2