Infineon 2EDS8265HXUMA3 2, 8 A, 4.5 → 20V 16-Pin, DSO-16

RS Stock No.: 261-3898Brand: InfineonManufacturers Part No.: 2EDS8265HXUMA3
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

8 A

Supply Voltage

4.5 → 20V

Pin Count

16

Package Type

DSO-16

Fall Time

4.5ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 13,545.00

AED 9.03 Each (On a Reel of 1500) (ex VAT)

AED 14,222.25

AED 9.482 Each (On a Reel of 1500) (inc. VAT)

Infineon 2EDS8265HXUMA3 2, 8 A, 4.5 → 20V 16-Pin, DSO-16

AED 13,545.00

AED 9.03 Each (On a Reel of 1500) (ex VAT)

AED 14,222.25

AED 9.482 Each (On a Reel of 1500) (inc. VAT)

Infineon 2EDS8265HXUMA3 2, 8 A, 4.5 → 20V 16-Pin, DSO-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

8 A

Supply Voltage

4.5 → 20V

Pin Count

16

Package Type

DSO-16

Fall Time

4.5ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more