Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

N-Channel MOSFET, 51 A, 55 V, 3-Pin TO-220AB Infineon AUIRFZ44Z

RS Stock No.: 737-7492Brand: InfineonManufacturers Part No.: AUIRFZ44Z
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

51 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

13.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

80 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

29 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Width

4.83mm

Transistor Material

Si

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

16.51mm

Product details

Automotive N-Channel Power MOSFET, Infineon

Infineon's comprehensive portfolio of AECQ-101 Automotive-qualified single die N-channel devices addresses a wide variety of power requirements in many applications. This range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 4.72

AED 2.362 Each (In a Pack of 2) (ex VAT)

AED 4.96

AED 2.48 Each (In a Pack of 2) (inc. VAT)

N-Channel MOSFET, 51 A, 55 V, 3-Pin TO-220AB Infineon AUIRFZ44Z
Select packaging type

AED 4.72

AED 2.362 Each (In a Pack of 2) (ex VAT)

AED 4.96

AED 2.48 Each (In a Pack of 2) (inc. VAT)

N-Channel MOSFET, 51 A, 55 V, 3-Pin TO-220AB Infineon AUIRFZ44Z
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

51 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

13.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

80 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

29 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Width

4.83mm

Transistor Material

Si

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

16.51mm

Product details

Automotive N-Channel Power MOSFET, Infineon

Infineon's comprehensive portfolio of AECQ-101 Automotive-qualified single die N-channel devices addresses a wide variety of power requirements in many applications. This range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in