Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BAR6303WE6327HTSA1 PIN Diode, 100mA, 50V

RS Stock No.: 258-7684Brand: InfineonManufacturers Part No.: BAR6303WE6327HTSA1
brand-logo
View all in PIN Diodes

Technical Document

Specifications

Diode Configuration

Single

Application

Switch

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

75ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9.19

AED 0.368 Each (In a Pack of 25) (ex VAT)

AED 9.65

AED 0.386 Each (In a Pack of 25) (inc. VAT)

Infineon BAR6303WE6327HTSA1 PIN Diode, 100mA, 50V
Select packaging type

AED 9.19

AED 0.368 Each (In a Pack of 25) (ex VAT)

AED 9.65

AED 0.386 Each (In a Pack of 25) (inc. VAT)

Infineon BAR6303WE6327HTSA1 PIN Diode, 100mA, 50V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225AED 0.368AED 9.19
250 - 600AED 0.368AED 9.19
625 - 1225AED 0.21AED 5.25
1250 - 2475AED 0.21AED 5.25
2500+AED 0.21AED 5.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Application

Switch

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

75ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more