Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BAR6404E6327HTSA1 Dual Series PIN Diode, 100mA, 150V, 3-Pin SOT-23

RS Stock No.: 216-8314Brand: InfineonManufacturers Part No.: BAR6404E6327HTSA1
brand-logo
View all in PIN Diodes

Technical Document

Specifications

Diode Configuration

Series

Number of Elements per Chip

2

Maximum Forward Current

100mA

Maximum Reverse Voltage

150V

Typical Carrier Life Time

1.55µs

Package Type

SOT-23

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 618.00

AED 0.206 Each (On a Reel of 3000) (ex VAT)

AED 648.90

AED 0.216 Each (On a Reel of 3000) (inc. VAT)

Infineon BAR6404E6327HTSA1 Dual Series PIN Diode, 100mA, 150V, 3-Pin SOT-23

AED 618.00

AED 0.206 Each (On a Reel of 3000) (ex VAT)

AED 648.90

AED 0.216 Each (On a Reel of 3000) (inc. VAT)

Infineon BAR6404E6327HTSA1 Dual Series PIN Diode, 100mA, 150V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Series

Number of Elements per Chip

2

Maximum Forward Current

100mA

Maximum Reverse Voltage

150V

Typical Carrier Life Time

1.55µs

Package Type

SOT-23

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more