Infineon 40V 70mA, Dual Schottky Diode, 4-Pin SOT-343 BAS4007WH6327XTSA1

RS Stock No.: 261-3904Brand: InfineonManufacturers Part No.: BAS4007WH6327XTSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-343

Maximum Continuous Forward Current

70mA

Peak Reverse Repetitive Voltage

40V

Series

BAS40

Diode Configuration

Common Anode

Diode Type

Schottky

Pin Count

4

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.60

Each (On a Reel of 3000) (ex VAT)

AED 0.63

Each (On a Reel of 3000) (inc VAT)

Infineon 40V 70mA, Dual Schottky Diode, 4-Pin SOT-343 BAS4007WH6327XTSA1

AED 0.60

Each (On a Reel of 3000) (ex VAT)

AED 0.63

Each (On a Reel of 3000) (inc VAT)

Infineon 40V 70mA, Dual Schottky Diode, 4-Pin SOT-343 BAS4007WH6327XTSA1
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Reel
3000 - 3000AED 0.60AED 1,800.00
6000 - 6000AED 0.55AED 1,650.00
9000+AED 0.50AED 1,500.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-343

Maximum Continuous Forward Current

70mA

Peak Reverse Repetitive Voltage

40V

Series

BAS40

Diode Configuration

Common Anode

Diode Type

Schottky

Pin Count

4

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more