Technical Document
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-343
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
40V
Series
BAS40
Diode Configuration
Common Anode
Diode Type
Schottky
Pin Count
4
Number of Elements per Chip
2
Stock information temporarily unavailable.
Please check again later.
AED 0.70
Each (In a Pack of 50) (ex VAT)
AED 0.735
Each (In a Pack of 50) (inc VAT)
Standard
50
AED 0.70
Each (In a Pack of 50) (ex VAT)
AED 0.735
Each (In a Pack of 50) (inc VAT)
Standard
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 0.70 | AED 35.00 |
100 - 100 | AED 0.60 | AED 30.00 |
150 - 200 | AED 0.55 | AED 27.50 |
250 - 450 | AED 0.50 | AED 25.00 |
500+ | AED 0.45 | AED 22.50 |
Technical Document
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-343
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
40V
Series
BAS40
Diode Configuration
Common Anode
Diode Type
Schottky
Pin Count
4
Number of Elements per Chip
2