Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 35V 100mA, Dual Schottky Diode, 3-Pin SOT-23 BAT1804E6327HTSA1

RS Stock No.: 261-3929Brand: InfineonManufacturers Part No.: BAT1804E6327HTSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

35V

Series

BAT18

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.00

Each (In a Pack of 20) (ex VAT)

AED 1.05

Each (In a Pack of 20) (inc. VAT)

Infineon 35V 100mA, Dual Schottky Diode, 3-Pin SOT-23 BAT1804E6327HTSA1
Select packaging type

AED 1.00

Each (In a Pack of 20) (ex VAT)

AED 1.05

Each (In a Pack of 20) (inc. VAT)

Infineon 35V 100mA, Dual Schottky Diode, 3-Pin SOT-23 BAT1804E6327HTSA1
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
20 - 20AED 1.00AED 20.00
40 - 80AED 0.90AED 18.00
100 - 220AED 0.80AED 16.00
240 - 480AED 0.75AED 15.00
500+AED 0.70AED 14.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

35V

Series

BAT18

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more