Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 30V 200mA, Schottky Diode, 2-Pin TSLP-2-7 BAT5402LRHE6327XTSA1

RS Stock No.: 261-3931Brand: InfineonManufacturers Part No.: BAT5402LRHE6327XTSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSLP-2-7

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Series

BAT54

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 36.75

AED 0.735 Each (In a Pack of 50) (ex VAT)

AED 38.59

AED 0.772 Each (In a Pack of 50) (inc. VAT)

Infineon 30V 200mA, Schottky Diode, 2-Pin TSLP-2-7 BAT5402LRHE6327XTSA1
Select packaging type

AED 36.75

AED 0.735 Each (In a Pack of 50) (ex VAT)

AED 38.59

AED 0.772 Each (In a Pack of 50) (inc. VAT)

Infineon 30V 200mA, Schottky Diode, 2-Pin TSLP-2-7 BAT5402LRHE6327XTSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50AED 0.735AED 36.75
100 - 100AED 0.682AED 34.12
150 - 200AED 0.63AED 31.50
250 - 450AED 0.578AED 28.88
500+AED 0.472AED 23.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSLP-2-7

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Series

BAT54

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more