Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 30V 200mA, Schottky Diode, 3-Pin SOT-23 BAT54E6327HTSA1

RS Stock No.: 261-3935Brand: InfineonManufacturers Part No.: BAT54E6327HTSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Series

BAT54

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.45

AED 0.309 Each (In a Pack of 50) (ex VAT)

AED 16.22

AED 0.324 Each (In a Pack of 50) (inc. VAT)

Infineon 30V 200mA, Schottky Diode, 3-Pin SOT-23 BAT54E6327HTSA1
Select packaging type

AED 15.45

AED 0.309 Each (In a Pack of 50) (ex VAT)

AED 16.22

AED 0.324 Each (In a Pack of 50) (inc. VAT)

Infineon 30V 200mA, Schottky Diode, 3-Pin SOT-23 BAT54E6327HTSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50AED 0.309AED 15.45
100 - 100AED 0.309AED 15.45
150 - 200AED 0.258AED 12.88
250 - 450AED 0.258AED 12.88
500+AED 0.258AED 12.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Series

BAT54

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more