Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Infineon 10V 3A, Schottky Diode, 2-Pin SOD-323 BAT60AE6327HTSA1

RS Stock No.: 911-0951Brand: InfineonManufacturers Part No.: BAT60AE6327HTSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

10V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

370mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

5A

Product details

Schottky Barrier Diodes, Infineon

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,545.00

AED 0.515 Each (On a Reel of 3000) (ex VAT)

AED 1,622.25

AED 0.541 Each (On a Reel of 3000) (inc. VAT)

Infineon 10V 3A, Schottky Diode, 2-Pin SOD-323 BAT60AE6327HTSA1

AED 1,545.00

AED 0.515 Each (On a Reel of 3000) (ex VAT)

AED 1,622.25

AED 0.541 Each (On a Reel of 3000) (inc. VAT)

Infineon 10V 3A, Schottky Diode, 2-Pin SOD-323 BAT60AE6327HTSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

10V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

370mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

5A

Product details

Schottky Barrier Diodes, Infineon

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more