Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon 3V 100mA, Schottky Diode, 2-Pin SC79 BAT6302VH6327XTSA1

RS Stock No.: 261-3937Brand: InfineonManufacturers Part No.: BAT6302VH6327XTSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SC79

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

3V

Series

BAT63

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.85

Each (In a Pack of 50) (ex VAT)

AED 0.892

Each (In a Pack of 50) (inc. VAT)

Infineon 3V 100mA, Schottky Diode, 2-Pin SC79 BAT6302VH6327XTSA1
Select packaging type

AED 0.85

Each (In a Pack of 50) (ex VAT)

AED 0.892

Each (In a Pack of 50) (inc. VAT)

Infineon 3V 100mA, Schottky Diode, 2-Pin SC79 BAT6302VH6327XTSA1
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
50 - 50AED 0.85AED 42.50
100 - 100AED 0.75AED 37.50
150 - 200AED 0.70AED 35.00
250 - 450AED 0.65AED 32.50
500+AED 0.60AED 30.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SC79

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

3V

Series

BAT63

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more