Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BB814E6327GR1HTSA1 Dual Common Cathode Varactor Diode, 43pF min, 2.05:1 Tuning Ratio, 18V, 3-Pin SOT-23

RS Stock No.: 826-9314Brand: InfineonManufacturers Part No.: BB814E6327GR1
brand-logo
View all in Varactor Diodes

Technical Document

Specifications

Diode Configuration

Common Cathode

Application

Tuner

Number of Elements per Chip

2

Minimum Diode Capacitance

43pF

Maximum Reverse Voltage

18V

Minimum Quality Factor

200

Minimum Tuning Ratio

2.05

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Tuning Ratio Test Condition

2 → 8V

Dimensions

2.9 x 1.3 x 0.9mm

Height

0.9mm

Length

2.9mm

Maximum Operating Temperature

+125 °C

Width

1.3mm

Minimum Operating Temperature

-55 °C

Product details

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.75

AED 0.158 Each (In a Pack of 100) (ex VAT)

AED 16.54

AED 0.166 Each (In a Pack of 100) (inc. VAT)

Infineon BB814E6327GR1HTSA1 Dual Common Cathode Varactor Diode, 43pF min, 2.05:1 Tuning Ratio, 18V, 3-Pin SOT-23
Select packaging type

AED 15.75

AED 0.158 Each (In a Pack of 100) (ex VAT)

AED 16.54

AED 0.166 Each (In a Pack of 100) (inc. VAT)

Infineon BB814E6327GR1HTSA1 Dual Common Cathode Varactor Diode, 43pF min, 2.05:1 Tuning Ratio, 18V, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Common Cathode

Application

Tuner

Number of Elements per Chip

2

Minimum Diode Capacitance

43pF

Maximum Reverse Voltage

18V

Minimum Quality Factor

200

Minimum Tuning Ratio

2.05

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Tuning Ratio Test Condition

2 → 8V

Dimensions

2.9 x 1.3 x 0.9mm

Height

0.9mm

Length

2.9mm

Maximum Operating Temperature

+125 °C

Width

1.3mm

Minimum Operating Temperature

-55 °C

Product details

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more