Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BB914E6327HTSA1 Dual 2x Common Cathode Pair Varactor Diode, 19.75pF min, 18V, 3-Pin SOT-23

RS Stock No.: 273-7289Brand: InfineonManufacturers Part No.: BB914E6327HTSA1
brand-logo
View all in Varactor Diodes

Technical Document

Specifications

Diode Configuration

2x Common Cathode Pair

Application

FM Radio Tuner

Number of Elements per Chip

2

Minimum Diode Capacitance

19.75pF

Maximum Reverse Voltage

18V

Package Type

SOT-23

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 40.00

AED 0.80 Each (In a Pack of 50) (ex VAT)

AED 42.00

AED 0.84 Each (In a Pack of 50) (inc. VAT)

Infineon BB914E6327HTSA1 Dual 2x Common Cathode Pair Varactor Diode, 19.75pF min, 18V, 3-Pin SOT-23

AED 40.00

AED 0.80 Each (In a Pack of 50) (ex VAT)

AED 42.00

AED 0.84 Each (In a Pack of 50) (inc. VAT)

Infineon BB914E6327HTSA1 Dual 2x Common Cathode Pair Varactor Diode, 19.75pF min, 18V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50AED 0.80AED 40.00
100 - 200AED 0.70AED 35.00
250 - 450AED 0.65AED 32.50
500 - 950AED 0.65AED 32.50
1000+AED 0.65AED 32.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

2x Common Cathode Pair

Application

FM Radio Tuner

Number of Elements per Chip

2

Minimum Diode Capacitance

19.75pF

Maximum Reverse Voltage

18V

Package Type

SOT-23

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more