Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
30
Transistor Configuration
Single
Maximum Emitter Base Voltage
10 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.9 x 1.3 x 0.9mm
Typical Input Resistor
10 kΩ
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
1
Product details
Dual Resistor Digital Transistors, Infineon
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
AED 84.00
AED 0.42 Each (In a Pack of 200) (ex VAT)
AED 88.20
AED 0.441 Each (In a Pack of 200) (inc. VAT)
Standard
200
AED 84.00
AED 0.42 Each (In a Pack of 200) (ex VAT)
AED 88.20
AED 0.441 Each (In a Pack of 200) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
200 - 200 | AED 0.42 | AED 84.00 |
400 - 800 | AED 0.21 | AED 42.00 |
1000 - 1800 | AED 0.21 | AED 42.00 |
2000 - 4800 | AED 0.21 | AED 42.00 |
5000+ | AED 0.158 | AED 31.50 |
Technical Document
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Minimum DC Current Gain
30
Transistor Configuration
Single
Maximum Emitter Base Voltage
10 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.9 x 1.3 x 0.9mm
Typical Input Resistor
10 kΩ
Maximum Operating Temperature
+150 °C
Typical Resistor Ratio
1
Product details
Dual Resistor Digital Transistors, Infineon
A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.