Infineon BCR135E6327HTSA1 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23

RS Stock No.: 287-695Brand: InfineonManufacturers Part No.: BCR135E6327HTSA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

0.21

Dimensions

2.9 x 1.3 x 1mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Digital Transistors, Infineon

A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.

Digital Transistors, Infineon

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon, BCR133E6327 Digital Transistor
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 11.02

AED 1.102 Each (In a Pack of 10) (ex VAT)

AED 11.57

AED 1.157 Each (In a Pack of 10) (inc. VAT)

Infineon BCR135E6327HTSA1 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
Select packaging type

AED 11.02

AED 1.102 Each (In a Pack of 10) (ex VAT)

AED 11.57

AED 1.157 Each (In a Pack of 10) (inc. VAT)

Infineon BCR135E6327HTSA1 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.102AED 11.02
100 - 240AED 0.63AED 6.30
250 - 490AED 0.578AED 5.78
500 - 990AED 0.578AED 5.78
1000+AED 0.472AED 4.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon, BCR133E6327 Digital Transistor
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

0.21

Dimensions

2.9 x 1.3 x 1mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Digital Transistors, Infineon

A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.

Digital Transistors, Infineon

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon, BCR133E6327 Digital Transistor
P.O.A.Each (In a Pack of 10) (ex VAT)