Infineon BCR402WH6327XTSA1 LED Driver IC, 18 V dc 60mA 4-Pin SOT-343

RS Stock No.: 826-9323Brand: InfineonManufacturers Part No.: BCR402WH6327
brand-logo
View all in LED Driver ICs

Technical Document

Specifications

Output Current

60mA

Input Voltage

18 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Maximum Output Power

500mW

Application

Aircraft, Automotive applications, Channel Lettering, LED strips for decorative lighting, Medical Lighting, Retrofits for general lighting, Ship Lighting, Train, White goods

Package Type

SOT-343

Number of Pins

4

Maximum Output Voltage

18V

Current Rating

20 → 65mA

Product details

Display Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 84.00

AED 0.84 Each (In a Pack of 100) (ex VAT)

AED 88.20

AED 0.882 Each (In a Pack of 100) (inc. VAT)

Infineon BCR402WH6327XTSA1 LED Driver IC, 18 V dc 60mA 4-Pin SOT-343
Select packaging type

AED 84.00

AED 0.84 Each (In a Pack of 100) (ex VAT)

AED 88.20

AED 0.882 Each (In a Pack of 100) (inc. VAT)

Infineon BCR402WH6327XTSA1 LED Driver IC, 18 V dc 60mA 4-Pin SOT-343
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

60mA

Input Voltage

18 V dc

AC or DC Input Voltage

DC

Dimming Operation

PWM

Maximum Output Power

500mW

Application

Aircraft, Automotive applications, Channel Lettering, LED strips for decorative lighting, Medical Lighting, Retrofits for general lighting, Ship Lighting, Train, White goods

Package Type

SOT-343

Number of Pins

4

Maximum Output Voltage

18V

Current Rating

20 → 65mA

Product details

Display Drivers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more