Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BFR182E6327HTSA1 NPN Bipolar Transistor, 35 mA, 20 V SOT-23

RS Stock No.: 258-6993Brand: InfineonManufacturers Part No.: BFR182E6327HTSA1Distrelec Article No.: 30341171
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,081.50

AED 0.36 Each (On a Reel of 3000) (ex VAT)

AED 1,135.58

AED 0.378 Each (On a Reel of 3000) (inc. VAT)

Infineon BFR182E6327HTSA1 NPN Bipolar Transistor, 35 mA, 20 V SOT-23

AED 1,081.50

AED 0.36 Each (On a Reel of 3000) (ex VAT)

AED 1,135.58

AED 0.378 Each (On a Reel of 3000) (inc. VAT)

Infineon BFR182E6327HTSA1 NPN Bipolar Transistor, 35 mA, 20 V SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more