Infineon BFR183E6327HTSA1 NPN Bipolar Transistor, 65 mA, 20 V SOT-23

RS Stock No.: 258-6996Brand: InfineonManufacturers Part No.: BFR183E6327HTSA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

65 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 945.00

AED 0.315 Each (On a Reel of 3000) (ex VAT)

AED 992.25

AED 0.331 Each (On a Reel of 3000) (inc. VAT)

Infineon BFR183E6327HTSA1 NPN Bipolar Transistor, 65 mA, 20 V SOT-23

AED 945.00

AED 0.315 Each (On a Reel of 3000) (ex VAT)

AED 992.25

AED 0.331 Each (On a Reel of 3000) (inc. VAT)

Infineon BFR183E6327HTSA1 NPN Bipolar Transistor, 65 mA, 20 V SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

65 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more