Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BFR340FH6327XTSA1 NPN RF Bipolar Transistor, 20 mA, 15 V, 3-Pin TSFP-3-1

RS Stock No.: 261-3952Brand: InfineonManufacturers Part No.: BFR340FH6327XTSA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

15 V

Package Type

TSFP-3-1

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.02

AED 0.36 Each (In a Pack of 50) (ex VAT)

AED 18.92

AED 0.378 Each (In a Pack of 50) (inc. VAT)

Infineon BFR340FH6327XTSA1 NPN RF Bipolar Transistor, 20 mA, 15 V, 3-Pin TSFP-3-1
Select packaging type

AED 18.02

AED 0.36 Each (In a Pack of 50) (ex VAT)

AED 18.92

AED 0.378 Each (In a Pack of 50) (inc. VAT)

Infineon BFR340FH6327XTSA1 NPN RF Bipolar Transistor, 20 mA, 15 V, 3-Pin TSFP-3-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

15 V

Package Type

TSFP-3-1

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more