Infineon BFR360L3E6765XTMA1 RF Bipolar Transistor, 35 mA, 15 V, 3-Pin TSLP-3-1

RS Stock No.: 261-3956Brand: InfineonManufacturers Part No.: BFR360L3E6765XTMA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

15 V

Package Type

TSLP-3-1

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.38

AED 0.788 Each (In a Pack of 50) (ex VAT)

AED 41.35

AED 0.827 Each (In a Pack of 50) (inc. VAT)

Infineon BFR360L3E6765XTMA1 RF Bipolar Transistor, 35 mA, 15 V, 3-Pin TSLP-3-1
Select packaging type

AED 39.38

AED 0.788 Each (In a Pack of 50) (ex VAT)

AED 41.35

AED 0.827 Each (In a Pack of 50) (inc. VAT)

Infineon BFR360L3E6765XTMA1 RF Bipolar Transistor, 35 mA, 15 V, 3-Pin TSLP-3-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50AED 0.788AED 39.38
100 - 100AED 0.735AED 36.75
150 - 200AED 0.63AED 31.50
250 - 450AED 0.578AED 28.88
500+AED 0.525AED 26.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

15 V

Package Type

TSLP-3-1

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more