Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BFR93AE6327HTSA1 NPN Transistor, 35 mA, 12 V, 3-Pin SOT-23

RS Stock No.: 911-4726Brand: InfineonManufacturers Part No.: BFR93AE6327HTSA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

15 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

6000 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

RF Bipolar Transistors, Infineon

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 1,260.00

AED 0.42 Each (On a Reel of 3000) (ex VAT)

AED 1,323.00

AED 0.441 Each (On a Reel of 3000) (inc. VAT)

Infineon BFR93AE6327HTSA1 NPN Transistor, 35 mA, 12 V, 3-Pin SOT-23

AED 1,260.00

AED 0.42 Each (On a Reel of 3000) (ex VAT)

AED 1,323.00

AED 0.441 Each (On a Reel of 3000) (inc. VAT)

Infineon BFR93AE6327HTSA1 NPN Transistor, 35 mA, 12 V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

15 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

6000 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

RF Bipolar Transistors, Infineon

Bipolar Transistors, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in