Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BGA616H6327XTSA1 Infineon, RF Amplifier Broadband MMIC, 19 dB 2 GHz, 4-Pin SOT-343

RS Stock No.: 898-6933Brand: InfineonManufacturers Part No.: BGA 616 H6327
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Broadband MMIC

Typical Power Gain

19 dB

Typical Output Power

18dBm

Typical Noise Figure

2.6dB

Number of Channels per Chip

1

Maximum Operating Frequency

2 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.8mm

Height

0.8mm

Length

2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Width

1.25mm

Product details

RF Amplifiers, Infineon

Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.

Radio Frequency (RF) Amplifiers, Infineon

You may be interested in
Stock information temporarily unavailable.

AED 60.77

AED 6.077 Each (In a Pack of 10) (ex VAT)

AED 63.81

AED 6.381 Each (In a Pack of 10) (inc. VAT)

BGA616H6327XTSA1 Infineon, RF Amplifier Broadband MMIC, 19 dB 2 GHz, 4-Pin SOT-343
Select packaging type

AED 60.77

AED 6.077 Each (In a Pack of 10) (ex VAT)

AED 63.81

AED 6.381 Each (In a Pack of 10) (inc. VAT)

BGA616H6327XTSA1 Infineon, RF Amplifier Broadband MMIC, 19 dB 2 GHz, 4-Pin SOT-343
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 6.077AED 60.77
50 - 90AED 5.768AED 57.68
100 - 240AED 5.202AED 52.02
250 - 490AED 4.635AED 46.35
500+AED 4.429AED 44.29
You may be interested in

Technical Document

Specifications

Amplifier Type

Broadband MMIC

Typical Power Gain

19 dB

Typical Output Power

18dBm

Typical Noise Figure

2.6dB

Number of Channels per Chip

1

Maximum Operating Frequency

2 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.8mm

Height

0.8mm

Length

2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Width

1.25mm

Product details

RF Amplifiers, Infineon

Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.

Radio Frequency (RF) Amplifiers, Infineon

You may be interested in