BGA125N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 22.2 dB 1300 MHz, 6-Pin PG-TSNP-6

RS Stock No.: 228-6514Brand: InfineonManufacturers Part No.: BGA125N6E6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Low Noise

Typical Power Gain

22.2 dB

Typical Noise Figure

0.8dB

Maximum Operating Frequency

1300 MHz

Package Type

PG-TSNP-6

Pin Count

6

Series

BGA125N6

AED 30.45

AED 1.522 Each (In a Pack of 20) (ex VAT)

AED 31.97

AED 1.598 Each (In a Pack of 20) (inc. VAT)

BGA125N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 22.2 dB 1300 MHz, 6-Pin PG-TSNP-6
Select packaging type

AED 30.45

AED 1.522 Each (In a Pack of 20) (ex VAT)

AED 31.97

AED 1.598 Each (In a Pack of 20) (inc. VAT)

BGA125N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 22.2 dB 1300 MHz, 6-Pin PG-TSNP-6

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
20 - 180AED 1.522AED 30.45
200 - 480AED 1.155AED 23.10
500 - 980AED 1.102AED 22.05
1000 - 1980AED 0.998AED 19.95
2000+AED 0.945AED 18.90

Technical Document

Specifications

Amplifier Type

Low Noise

Typical Power Gain

22.2 dB

Typical Noise Figure

0.8dB

Maximum Operating Frequency

1300 MHz

Package Type

PG-TSNP-6

Pin Count

6

Series

BGA125N6