Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BGA524N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 19.6 dB 1615 MHz, 6-Pin TSNP-6

RS Stock No.: 258-0654Brand: InfineonManufacturers Part No.: BGA524N6E6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Low Noise

Typical Power Gain

19.6 dB

Typical Output Power

60mW

Typical Noise Figure

1dB

Maximum Operating Frequency

1615 MHz

Package Type

TSNP-6

Pin Count

6

Stock information temporarily unavailable.

AED 6.04

AED 1.208 Each (In a Pack of 5) (ex VAT)

AED 6.34

AED 1.268 Each (In a Pack of 5) (inc. VAT)

BGA524N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 19.6 dB 1615 MHz, 6-Pin TSNP-6
Select packaging type

AED 6.04

AED 1.208 Each (In a Pack of 5) (ex VAT)

AED 6.34

AED 1.268 Each (In a Pack of 5) (inc. VAT)

BGA524N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 19.6 dB 1615 MHz, 6-Pin TSNP-6
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Amplifier Type

Low Noise

Typical Power Gain

19.6 dB

Typical Output Power

60mW

Typical Noise Figure

1dB

Maximum Operating Frequency

1615 MHz

Package Type

TSNP-6

Pin Count

6