BGA5H1BN6E6327XTSA1 Infineon, RF Amplifier Low Noise, 18.1 dB 2690 MHz, 6-Pin TSNP-6-10

RS Stock No.: 258-0656Brand: InfineonManufacturers Part No.: BGA5H1BN6E6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Low Noise

Typical Power Gain

18.1 dB

Typical Output Power

60mW

Typical Noise Figure

1.2dB

Maximum Operating Frequency

2690 MHz

Package Type

TSNP-6-10

Pin Count

6

Stock information temporarily unavailable.

AED 12.08

AED 1.208 Each (In a Pack of 10) (ex VAT)

AED 12.68

AED 1.268 Each (In a Pack of 10) (inc. VAT)

BGA5H1BN6E6327XTSA1 Infineon, RF Amplifier Low Noise, 18.1 dB 2690 MHz, 6-Pin TSNP-6-10
Select packaging type

AED 12.08

AED 1.208 Each (In a Pack of 10) (ex VAT)

AED 12.68

AED 1.268 Each (In a Pack of 10) (inc. VAT)

BGA5H1BN6E6327XTSA1 Infineon, RF Amplifier Low Noise, 18.1 dB 2690 MHz, 6-Pin TSNP-6-10
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Amplifier Type

Low Noise

Typical Power Gain

18.1 dB

Typical Output Power

60mW

Typical Noise Figure

1.2dB

Maximum Operating Frequency

2690 MHz

Package Type

TSNP-6-10

Pin Count

6