BGA715N7E6327XTSA2 Infineon, RF Amplifier Low Noise, 20 dB 1.615 GHz, 7-Pin TSNP

RS Stock No.: 110-7475Brand: InfineonManufacturers Part No.: BGA715N7E6327XTSA2
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Low Noise

Typical Power Gain

20 dB

Typical Noise Figure

0.7dB

Number of Channels per Chip

1

Maximum Operating Frequency

1.615 GHz

Mounting Type

Surface Mount

Package Type

TSNP

Pin Count

7

Dimensions

2 x 1.3 x 0.35mm

Height

0.35mm

Length

2mm

Width

1.3mm

Minimum Operating Supply Voltage

1.5 V

Series

BGA715N7

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Product details

RF Amplifiers, Infineon

Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.

Radio Frequency (RF) Amplifiers, Infineon

AED 85.05

AED 5.67 Each (In a Pack of 15) (ex VAT)

AED 89.30

AED 5.954 Each (In a Pack of 15) (inc. VAT)

BGA715N7E6327XTSA2 Infineon, RF Amplifier Low Noise, 20 dB 1.615 GHz, 7-Pin TSNP
Select packaging type

AED 85.05

AED 5.67 Each (In a Pack of 15) (ex VAT)

AED 89.30

AED 5.954 Each (In a Pack of 15) (inc. VAT)

BGA715N7E6327XTSA2 Infineon, RF Amplifier Low Noise, 20 dB 1.615 GHz, 7-Pin TSNP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
15 - 60AED 5.67AED 85.05
75 - 135AED 5.408AED 81.11
150 - 360AED 5.145AED 77.18
375 - 735AED 4.935AED 74.02
750+AED 4.568AED 68.51

Technical Document

Specifications

Amplifier Type

Low Noise

Typical Power Gain

20 dB

Typical Noise Figure

0.7dB

Number of Channels per Chip

1

Maximum Operating Frequency

1.615 GHz

Mounting Type

Surface Mount

Package Type

TSNP

Pin Count

7

Dimensions

2 x 1.3 x 0.35mm

Height

0.35mm

Length

2mm

Width

1.3mm

Minimum Operating Supply Voltage

1.5 V

Series

BGA715N7

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Product details

RF Amplifiers, Infineon

Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.

Radio Frequency (RF) Amplifiers, Infineon