Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BGA7H1N6E6327XTSA1 Infineon, RF Amplifier Low Noise Amplifier, 12.5 dB 2690 MHz, 6-Pin TSNP-6-2

RS Stock No.: 273-5223Brand: InfineonManufacturers Part No.: BGA7H1N6E6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Low Noise Amplifier

Typical Power Gain

12.5 dB

Typical Noise Figure

0.6dB

Number of Channels per Chip

1

Maximum Operating Frequency

2690 MHz

Package Type

TSNP-6-2

Pin Count

6

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 32,250.00

AED 2.15 Each (On a Reel of 15000) (ex VAT)

AED 33,862.50

AED 2.258 Each (On a Reel of 15000) (inc. VAT)

BGA7H1N6E6327XTSA1 Infineon, RF Amplifier Low Noise Amplifier, 12.5 dB 2690 MHz, 6-Pin TSNP-6-2

AED 32,250.00

AED 2.15 Each (On a Reel of 15000) (ex VAT)

AED 33,862.50

AED 2.258 Each (On a Reel of 15000) (inc. VAT)

BGA7H1N6E6327XTSA1 Infineon, RF Amplifier Low Noise Amplifier, 12.5 dB 2690 MHz, 6-Pin TSNP-6-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Amplifier Type

Low Noise Amplifier

Typical Power Gain

12.5 dB

Typical Noise Figure

0.6dB

Number of Channels per Chip

1

Maximum Operating Frequency

2690 MHz

Package Type

TSNP-6-2

Pin Count

6

Country of Origin

Malaysia