BGA9V1MN9E6327XTSA1 Infineon, RF Amplifier Low Noise, 21 dB 4200 MHz, 9-Pin TSNP-9-6

RS Stock No.: 233-3494Brand: InfineonManufacturers Part No.: BGA9V1MN9E6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Low Noise

Typical 3dB Bandwidth

3300 → 4200MHz

Typical Power Gain

21 dB

Typical Noise Figure

0.75dB

Number of Channels per Chip

1

Maximum Operating Frequency

4200 MHz

Package Type

TSNP-9-6

Pin Count

9

Series

BGA9V1

Stock information temporarily unavailable.

AED 22,680.00

AED 1.89 Each (On a Reel of 12000) (ex VAT)

AED 23,814.00

AED 1.984 Each (On a Reel of 12000) (inc. VAT)

BGA9V1MN9E6327XTSA1 Infineon, RF Amplifier Low Noise, 21 dB 4200 MHz, 9-Pin TSNP-9-6

AED 22,680.00

AED 1.89 Each (On a Reel of 12000) (ex VAT)

AED 23,814.00

AED 1.984 Each (On a Reel of 12000) (inc. VAT)

BGA9V1MN9E6327XTSA1 Infineon, RF Amplifier Low Noise, 21 dB 4200 MHz, 9-Pin TSNP-9-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Amplifier Type

Low Noise

Typical 3dB Bandwidth

3300 → 4200MHz

Typical Power Gain

21 dB

Typical Noise Figure

0.75dB

Number of Channels per Chip

1

Maximum Operating Frequency

4200 MHz

Package Type

TSNP-9-6

Pin Count

9

Series

BGA9V1