BGA9V1MN9E6327XTSA1 Infineon, RF Amplifier Low Noise, 21 dB 4200 MHz, 9-Pin TSNP-9-6

RS Stock No.: 233-3495Brand: InfineonManufacturers Part No.: BGA9V1MN9E6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Low Noise

Typical 3dB Bandwidth

3300 → 4200MHz

Typical Power Gain

21 dB

Typical Noise Figure

0.75dB

Number of Channels per Chip

1

Maximum Operating Frequency

4200 MHz

Package Type

TSNP-9-6

Pin Count

9

Series

BGA9V1

AED 15.49

AED 3.098 Each (In a Pack of 5) (ex VAT)

AED 16.26

AED 3.253 Each (In a Pack of 5) (inc. VAT)

BGA9V1MN9E6327XTSA1 Infineon, RF Amplifier Low Noise, 21 dB 4200 MHz, 9-Pin TSNP-9-6
Select packaging type

AED 15.49

AED 3.098 Each (In a Pack of 5) (ex VAT)

AED 16.26

AED 3.253 Each (In a Pack of 5) (inc. VAT)

BGA9V1MN9E6327XTSA1 Infineon, RF Amplifier Low Noise, 21 dB 4200 MHz, 9-Pin TSNP-9-6

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Amplifier Type

Low Noise

Typical 3dB Bandwidth

3300 → 4200MHz

Typical Power Gain

21 dB

Typical Noise Figure

0.75dB

Number of Channels per Chip

1

Maximum Operating Frequency

4200 MHz

Package Type

TSNP-9-6

Pin Count

9

Series

BGA9V1