BGAP2S20AE6327XTSA1 Infineon, RF Amplifier, 34.8 dB 2.7 GHz, 16-Pin PG-TSNP-16-12

RS Stock No.: 349-418Brand: InfineonManufacturers Part No.: BGAP2S20AE6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Typical 3dB Bandwidth

2300 → 2700MHz

Typical Power Gain

34.8 dB

Typical Output Power

28.9dBm

Typical Noise Figure

3.8dB

Number of Channels per Chip

1

Maximum Operating Frequency

2.7 GHz

Package Type

PG-TSNP-16-12

Pin Count

16

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 32.55

AED 32.55 Each (ex VAT)

AED 34.18

AED 34.18 Each (inc. VAT)

BGAP2S20AE6327XTSA1 Infineon, RF Amplifier, 34.8 dB 2.7 GHz, 16-Pin PG-TSNP-16-12

AED 32.55

AED 32.55 Each (ex VAT)

AED 34.18

AED 34.18 Each (inc. VAT)

BGAP2S20AE6327XTSA1 Infineon, RF Amplifier, 34.8 dB 2.7 GHz, 16-Pin PG-TSNP-16-12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 32.55
10 - 99AED 30.08
100 - 499AED 28.35
500 - 999AED 26.88
1000+AED 24.78

Technical Document

Specifications

Typical 3dB Bandwidth

2300 → 2700MHz

Typical Power Gain

34.8 dB

Typical Output Power

28.9dBm

Typical Noise Figure

3.8dB

Number of Channels per Chip

1

Maximum Operating Frequency

2.7 GHz

Package Type

PG-TSNP-16-12

Pin Count

16

Country of Origin

Malaysia