Technical Document
Specifications
Brand
InfineonTypical 3dB Bandwidth
3300 → 4200MHz
Typical Power Gain
35 dB
Typical Output Power
28.5dBm
Typical Noise Figure
3.2dB
Number of Channels per Chip
1
Maximum Operating Frequency
4.2 GHz
Package Type
PG-TSNP-16-12
Pin Count
16
Country of Origin
Malaysia
AED 32.55
AED 32.55 Each (ex VAT)
AED 34.18
AED 34.18 Each (inc. VAT)
1
AED 32.55
AED 32.55 Each (ex VAT)
AED 34.18
AED 34.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 32.55 |
10 - 99 | AED 30.08 |
100 - 499 | AED 28.35 |
500 - 999 | AED 26.88 |
1000+ | AED 24.78 |
Technical Document
Specifications
Brand
InfineonTypical 3dB Bandwidth
3300 → 4200MHz
Typical Power Gain
35 dB
Typical Output Power
28.5dBm
Typical Noise Figure
3.2dB
Number of Channels per Chip
1
Maximum Operating Frequency
4.2 GHz
Package Type
PG-TSNP-16-12
Pin Count
16
Country of Origin
Malaysia