Technical Document
Specifications
Brand
InfineonTechnology
Amplifier
Package Type
PG-WF2BGA-50-1
Pin Count
50
Dimensions
2.8 x 2.8mm
Mounting Type
Surface Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 59.59
AED 11.918 Each (In a Pack of 5) (ex VAT)
AED 62.57
AED 12.514 Each (In a Pack of 5) (inc. VAT)
Infineon BGM687U50E6327XUMA1 RF Switch, 50-Pin PG-WF2BGA-50-1
5
AED 59.59
AED 11.918 Each (In a Pack of 5) (ex VAT)
AED 62.57
AED 12.514 Each (In a Pack of 5) (inc. VAT)
Infineon BGM687U50E6327XUMA1 RF Switch, 50-Pin PG-WF2BGA-50-1
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 11.918 | AED 59.59 |
50 - 95 | AED 11.288 | AED 56.44 |
100+ | AED 10.658 | AED 53.29 |
Technical Document
Specifications
Brand
InfineonTechnology
Amplifier
Package Type
PG-WF2BGA-50-1
Pin Count
50
Dimensions
2.8 x 2.8mm
Mounting Type
Surface Mount
Country of Origin
China