Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon BGSA148MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9

RS Stock No.: 262-5816Brand: InfineonManufacturers Part No.: BGSA148MN10E6327XTSA1
brand-logo
View all in RF ICs

Technical Document

Specifications

Technology

RF IC

Package Type

TSNP-10-9

Pin Count

10

Dimensions

1.1 x 1.5 x 0.375mm

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 25.00

AED 2.50 Each (In a Pack of 10) (ex VAT)

AED 26.25

AED 2.625 Each (In a Pack of 10) (inc. VAT)

Infineon BGSA148MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
Select packaging type

AED 25.00

AED 2.50 Each (In a Pack of 10) (ex VAT)

AED 26.25

AED 2.625 Each (In a Pack of 10) (inc. VAT)

Infineon BGSA148MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 2.50AED 25.00
100 - 240AED 1.50AED 15.00
250 - 490AED 1.40AED 14.00
500 - 990AED 1.30AED 13.00
1000+AED 1.20AED 12.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

RF IC

Package Type

TSNP-10-9

Pin Count

10

Dimensions

1.1 x 1.5 x 0.375mm

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more