Technical Document
Specifications
Brand
InfineonTechnology
RF IC
Package Type
TSNP-10-9
Pin Count
10
Mounting Type
Surface Mount
Dimensions
0.95 x 1.3mm
Stock information temporarily unavailable.
AED 21.63
AED 2.163 Each (In a Pack of 10) (ex VAT)
AED 22.71
AED 2.271 Each (In a Pack of 10) (inc. VAT)
Infineon BGSA149MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
Select packaging type
Standard
10
AED 21.63
AED 2.163 Each (In a Pack of 10) (ex VAT)
AED 22.71
AED 2.271 Each (In a Pack of 10) (inc. VAT)
Infineon BGSA149MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.163 | AED 21.63 |
100 - 240 | AED 1.494 | AED 14.94 |
250 - 490 | AED 1.39 | AED 13.90 |
500 - 990 | AED 1.288 | AED 12.88 |
1000+ | AED 1.184 | AED 11.84 |
Technical Document
Specifications
Brand
InfineonTechnology
RF IC
Package Type
TSNP-10-9
Pin Count
10
Mounting Type
Surface Mount
Dimensions
0.95 x 1.3mm