Infineon OptiMOS™ 5 Silicon N-Channel MOSFET, 131 A, 80 V, 8-Pin SuperSO8 5 x 6 BSC037N08NS5ATMA1

RS Stock No.: 222-4618Brand: InfineonManufacturers Part No.: BSC037N08NS5ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

131 A

Maximum Drain Source Voltage

80 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0037 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 43.31

AED 8.662 Each (In a Pack of 5) (ex VAT)

AED 45.48

AED 9.095 Each (In a Pack of 5) (inc. VAT)

Infineon OptiMOS™ 5 Silicon N-Channel MOSFET, 131 A, 80 V, 8-Pin SuperSO8 5 x 6 BSC037N08NS5ATMA1
Select packaging type

AED 43.31

AED 8.662 Each (In a Pack of 5) (ex VAT)

AED 45.48

AED 9.095 Each (In a Pack of 5) (inc. VAT)

Infineon OptiMOS™ 5 Silicon N-Channel MOSFET, 131 A, 80 V, 8-Pin SuperSO8 5 x 6 BSC037N08NS5ATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 8.662AED 43.31
25 - 45AED 7.77AED 38.85
50 - 120AED 7.245AED 36.22
125 - 245AED 6.825AED 34.12
250+AED 6.30AED 31.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

131 A

Maximum Drain Source Voltage

80 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0037 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Transistor Material

Silicon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more