Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infineon OptiMOS™ Dual N-Channel MOSFET, 40 A, 25 V, 8-Pin TISON-8 BSC0910NDIATMA1

RS Stock No.: 214-8977Brand: InfineonManufacturers Part No.: BSC0910NDIATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

25 V

Series

OptiMOS™

Package Type

TISON-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0059 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 71.92

AED 7.192 Each (In a Pack of 10) (ex VAT)

AED 75.52

AED 7.552 Each (In a Pack of 10) (inc. VAT)

Infineon OptiMOS™ Dual N-Channel MOSFET, 40 A, 25 V, 8-Pin TISON-8 BSC0910NDIATMA1
Select packaging type

AED 71.92

AED 7.192 Each (In a Pack of 10) (ex VAT)

AED 75.52

AED 7.552 Each (In a Pack of 10) (inc. VAT)

Infineon OptiMOS™ Dual N-Channel MOSFET, 40 A, 25 V, 8-Pin TISON-8 BSC0910NDIATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 7.192AED 71.92
50 - 90AED 6.825AED 68.25
100 - 240AED 6.668AED 66.68
250 - 490AED 6.248AED 62.48
500+AED 5.828AED 58.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

25 V

Series

OptiMOS™

Package Type

TISON-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0059 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more